help desk software
ABL-11.0592MHZ-I-T by abracon
Image is representational - see mfr. specs

ABL-11.0592MHZ-I-T

Abracon

HC49U Crystal - 11.0592 MHZ - ±50ppm Tolerance - ±50ppm Stability - 18 pF - 50 Ohm - 2-Pin - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABL-11.0592MHZ-I-T is HC49U crystal with dimensions: 13.46mm x 11.50mm x 5.00mm. Operating temperature range is from -20°C to 70°C.

Search Keywords: ABL110592MHZIT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABL-11.0592MHZ-I-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$0.335
2,000
$0.321
5,000
$0.308
11,000
$0.296
34,000 +
$0.285

Tools/3D Models

Product Guides