help desk software
2607 by abbatron / hh smith
Image is representational - see manufacturer specifications
Abbatron / HH Smith Authorized Distributor

2607

Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/16" Thread Depth - 5/8" Length.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2607 is ceramic standoff with glazed finish.

Search Keywords: 2607

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2607
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Finish:
Glazed
Body Length:
15.88 mm
Outer Diameter:
12.7 mm
Type:
Round
Material:
Ceramic
Thread Size:
8-32

FREQUENTLY ASKED QUESTIONS

Is 2607 RoHS compliant?

Yes, 2607 is RoHS compliant.

What is the lead time for 2607?

The standard lead time for 2607 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 38

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$8.40
10
$8.37
25
$8.35
38
$8.33
75
$6.33
113
$5.88
150 +
$5.77

Tools/3D Models

Product Guides