help desk software
1598-103 by abbatron / hh smith
Image is representational - see mfr. specs

1598-103

Abbatron / HH Smith

Insulated Tip Jack - 3/16" Mounting Hole - 1 KV - 4.0 pf - Quick Mounting - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1598-103 is insulated tip jack with 10Amps AC current rating.

Search Keywords: 1598103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
1598-103
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
24.6 x 7.14 mm

IN STOCK: 0

On Order: 582   can ship 7/2/26 

Minimum Order Quantity: 25

Multiple: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$3.16
100
$2.21
250
$2.09
500
$1.88
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500 +
$1.55

Tools/3D Models

Product Guides