help desk software
145 by abbatron / hh smith
Image is representational - see mfr. specs

145

Abbatron / HH Smith

Uninsulated Banana Plug - 1/4-32 Stud Thread - 1" Stud Length - 11/32" Stud Length - 15A (AC).

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 145 is uninsulated banana plug with brass body and nickel finish.

Search Keywords: 145

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
145
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7318160085
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
7.93 mm

IN STOCK: 460

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$6.67
50
$4.11
250
$3.49
500
$3.38
1,000
$3.37
2,500
$3.36
5,000
$3.35
7,500 +
$3.34

Tools/3D Models

Product Guides