help desk software
BFV18-6Q by 3m
3M Authorized Distributor

BFV18-6Q

Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Highland Bag

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Highland Bag

Search Keywords: BFV186Q

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
BFV18-6Q
Alias/AKA:
7000133652
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Color:
N/A

FREQUENTLY ASKED QUESTIONS

Is BFV18-6Q RoHS compliant?

Yes, BFV18-6Q is RoHS compliant.

What is the lead time for BFV18-6Q?

The standard lead time for BFV18-6Q is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0 Packages

Minimum Order Quantity: 10 Packages

Multiple: 10 Packages

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
10
$10.87
30
$10.53
50
$10.06
100
$9.77
250
$9.23
500
$8.99
1,000 +
$8.87

Tools/3D Models

Product Guides