help desk software
7000001953 by 3m
Image is representational - see mfr. specs

7000001953

3M

The 7000001953 is a transparent, cylindrical, pressure-sensitive adhesive-backed polyurethane bumpon designed to be used as a foot, stop, or spacer. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 7000001953 (3M Bumpon SJ5312) is a transparent, cylindrical polyurethane protective product with a pressure-sensitive acrylic adhesive backing. It measures 0.50 inches in width and 0.14 inches in height and is made from a durable urethane elastomer with a Shore M hardness of 72. This material provides excellent skid resistance, will not crack or harden over time, and is rated for a constant service temperature range of -34°C to 66°C. It is commonly used as feet on small appliances and electronics, as stops for cabinet doors and drawers, or as spacers in assembly to prevent slamming, scratching, vibration, and noise.

Search Keywords: 7000001953

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000001953
Alias/AKA:
SJ5076
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000

IN STOCK: 2,385

Can Ship immediately

Buy all 2,385 in-stock or the regular minimum order quantity of 3000

On Order: 9,000   can ship 6/22/26 

Stock lot only: 2385

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$0.0834
3,000
$0.0758
6,000
$0.0741
9,000
$0.0731
12,000
$0.0724
27,000
$0.0703
51,000
$0.0688
102,000
$0.0670
150,000 +
$0.0661

Tools/3D Models

Product Guides