69-1/2X66
TAPE, GLASS CLOTH, 66FT X 0.5"; Adhesive Type: Silicone Pressure Sensitive Adhesive; Tape Backing Material: Glass... ...
DESCRIPTION
"3M Electrical Spec. part 69-1/2X66 is a versatile tape made of high-quality glass cloth, measuring 66 feet in length and 0.5 inches in width. The tape features a dependable silicone pressure sensitive adhesive for secure bonding. Ideal for a wide range of electrical applications, this tape offers reliable insulation and protection."
Search Keywords: 6912X66
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 69-1/2X66 discontinued?
Yes, 69-1/2X66 from 3M is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 69-1/2X66 RoHS compliant?
Yes, 69-1/2X66 is RoHS compliant.
What is the lead time for 69-1/2X66?
The standard lead time for 69-1/2X66 is approximately 3 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
