3433-4205
3MConn Ejector Header HDR 50 POS 2.54mm Wire Wrap ST Thru-Hole
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Ejector Header HDR 50 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: 34334205
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
3433-4205
RoHS:
No
Supplier Standard Pack
1
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Wire Wrap
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order: 3
Available in less than min: 1
Qty
Unit Price
1
$46.365
3
$42.150
4
$26.820
5
$25.060
10
+
$16.970
English
Chinese
Spanish
