help desk software
12-6S-NB by 3m

12-6S-NB

3M

Ring Tongue Terminal 14-16AWG 20.57mm 6.35mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Ring Tongue Terminal 14-16AWG 20.57mm 6.35mm Tin

Search Keywords: 126SNB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
12-6S-NB
Alias/AKA:
7100163549
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 1,000

Can Ship immediately

Minimum Order: 1000

Multiple: 1000

Factory Lead-Time 2 Weeks

Qty
Unit Price
1,000
$0.2946
3,000
$0.2718
5,000
$0.2531
8,000
$0.2518
10,000
$0.2506
25,000
$0.2493
50,000
$0.2481
100,000 +
$0.2468

Tools/3D Models

Product Guides