C3365/16-100FT
3M Interconnect SolutionsRound Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray 30.48m
RoHS Compliant
ROLL Packaging
DESCRIPTION
Round Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray 30.48m
Search Keywords: C336516100FT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
C3365/16-100FT
Alias/AKA:
05113842251
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
ROLL
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Round Flat Cable
Number of Conductors:
16
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$24.83
10
$23.15
20
$21.68
50
$18.43
100
+
$16.48
English
Chinese
Spanish
