C3365-10SF-100
3M Interconnect SolutionsFlat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m
RoHS Compliant
DESCRIPTION
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m
Search Keywords: C336510SF100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
C3365-10SF-100
Alias/AKA:
05113860810
RoHS:
Yes
Supplier Standard Pack
10
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Round Flat Cable
Number of Conductors:
10
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$23.00
10
$21.45
20
$20.09
50
$17.08
100
+
$15.27
English
Chinese
Spanish
