help desk software
7100251817 by 3m interconnect solutions

7100251817

3M Interconnect Solutions

Connector IDC Connector Socket 10 Position 2.54mm IDT Right Angle Cable Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 89110-0101 is a 3M IDC ribbon cable socket designed for .050" pitch ribbon cable termination in the 891 Series connector family. It features preassembled phosphor bronze contacts with 50 µ" nickel underplating and 30 µ" gold wiping area, accommodating 26 and 28 AWG stranded wire. The socket body is constructed from glass-filled polyester (PBT) with UL 94V-0 flammability rating and includes dual polarization slots with optional centerbump keying. It supports contact quantities from 8 to 60 positions with a double-recessed cover design allowing cable termination from either side, and features optional double-sided adhesive pull tabs for easy unplugging. The connector is rated for -55 °C to +105 °C operation with 1,000 V RMS withstanding voltage and insulation resistance exceeding 1 × 10? O at 500 V, making it suitable for manual and semi-automatic assembly applications in industrial and telecommunications equipment.

Search Keywords: 7100251817

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
7100251817
Alias/AKA:
89110-0101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 25

Stock lot only: 1

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1.0747
25
$0.9770
250
$0.6910
500
$0.6640
1,000
$0.6330
2,500
$0.6120
5,000
$0.6110
7,500
$0.6090
10,000 +
$0.6080

Tools/3D Models

Product Guides