help desk software
7100243263 by 3m interconnect solutions
Image is representational - see mfr. specs

7100243263

3M Interconnect Solutions

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

N2516-6002-RB is a 3M Four-Wall Header connector from the 2500 Series, designed as a low-profile, space-saving surface mount straight connector with 0.100" x 0.100" pitch. The connector features center slot polarization to prevent mis-insertions and reduce insertion time, with dual slot polarization for broader compatibility with competitive designs. It includes optional retainer clips for locking sockets in place and increasing connection reliability in vibration-prone environments, and optional high-temperature insulator suitable for "no lead" soldering operations. The connector is available in multiple pin configurations (6 to 64 positions) with plating options including 30µ" gold with 200µ" matte tin solder tails, and is commonly used in applications requiring reliable, stackable interconnections with ease of cleaning and reduced repair costs.

Search Keywords: 7100243263

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
7100243263
Alias/AKA:
N2516-6002-RB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560

IN STOCK: 514

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$1.99
100
$1.46
250
$1.41
560
$1.38
1,120
$1.37
2,800
$1.36
5,040
$1.35
7,840 +
$1.34

Tools/3D Models

Product Guides