36110-3000FD
3M Interconnect SolutionsConn Shielded Compact Ribbon M 10 POS 2mm Solder Lug ST Cable Mount 10 Terminal 1 Port
RoHS Compliant
DESCRIPTION
Conn Shielded Compact Ribbon M 10 POS 2mm Solder Lug ST Cable Mount 10 Terminal 1 Port
Search Keywords: 361103000FD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
36110-3000FD
Alias/AKA:
7000007484
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shielded Compact Ribbon
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Termination Method:
Solder
Number of Contacts:
10
Maximum Voltage Rating:
200,150 VDC|VAC
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 13 Weeks
Qty
Unit Price
5
$6.75
25
$5.66
100
$5.24
300
$4.81
500
$4.73
1,000
$4.66
2,500
$4.56
5,000
+
$4.49
English
Chinese
Spanish
