05111162998
3M Interconnect SolutionsConn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
RoHS Non-Compliant
Discontinued
DESCRIPTION
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 05111162998
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M Interconnect Solutions
Part No:
05111162998
Alias/AKA:
2302-6111-TG
RoHS:
No
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
5000
Family:
2300
Pitch:
2.54 mm
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Contact Resistance:
N/A
Type:
Unshrouded Header
Operating Temperature:
-55 to 105 °C
Gender:
HDR
Body Orientation:
Straight
Dimension:
5.08 x 2.54 x 8.38 mm
Mounting:
Through Hole
Number of Contacts:
2
Maximum Current Rating:
3 A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Qty
Unit Price
1
$0.267
25
$0.240
100
$0.218
500
$0.200
1,000
$0.185
2,500
$0.171
10,000
$0.160
150,000
+
$0.154
English
Chinese
Spanish
