F1892SDK1600
Sensata / CrydomSCR/Diode Power Module - Load Current: 90A - Circuit Type: SDK - Operating Voltage 600VAC - Chassis Mount
Supplier:
Sensata / Crydom
Part No:
F1892SDK1600
RoHS:
Yes
HTS:
8541300080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Maximum Gate Trigger Current:
150 mA
Maximum Gate Trigger Voltage:
3 V
Mounting:
Screw
Peak On-State Voltage:
N/A
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Maximum Gate Peak Inverse Voltage:
5 V
Family:
F1892SDK1600
Dimension:
91.9 x 20 x 29.9 mm
Life Cycle:
Discontinued
The F1892SDK1600 is a Series F18 power module. Maximum DC output current is 90A at 85°C, repetitive peak reverse voltage is 600VAC. Isolation voltage is 2500Vrms. Operating temperature range is -40°C .. +125°C.
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$207.82
$207.820
3
$198.22
$594.660
5
$192.28
$961.400
10
$184.00
$1,840.000
25
+
$176.38
$4,409.500