F1857D400
Sensata / CrydomSCR/Diode Power Module - Load Current: 55A - Circuit Type: D - Operating Voltage 120VAC - Chassis Mount
Supplier:
Sensata / Crydom
Part No:
F1857D400
RoHS:
Yes
HTS:
8541300080
COO:
MX
ECCN:
EAR99
Package Type:
EACH
Packaging:
N/A
Configuration:
Single
Mounting:
Screw
Family:
F1857D400
Dimension:
91.9 x 20 x 29.9 mm
Operating Temperature:
-40 to 125 °C
Maximum Continuous Forward Current:
55 A
The F1857D400 is a Series F18 power module. Maximum DC output current is 55A at 85°C, repetitive peak reverse voltage is 120VAC. Circuit type: single diode. Isolation voltage is 2500Vrms. Operating temperature range is -40°C .. +125°C.
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$100.31
$100.310
5
$93.31
$466.550
10
$90.79
$907.900
20
$87.28
$1,745.600
50
$84.04
$4,202.000
100
$82.78
$8,278.000
250
+
$81.06
$20,265.000