Contact Master Electronics  |   (888) 473-5297   Track My Order
English
  | 
0
COILTRONICS
Image is representational - see manufacturer’s specifications

CMS2-4-R

Coiltronics

Common Mode Chokes Dual 102uH 100kHz 2.8A 19mOhm DCR SMD T/R

Data Sheet
imgROHSRoHS Compliant

Package Type: Reel

Standard Factory Pack Size: 800

HTS: 8504508000

COO: PH

ECCN: EAR99

Availability

In Stock : 456 Can Ship Next Monday
Lead-Time: 12 weeks
  Schedule Order
You may schedule release quantities and ship dates in the shopping cart

Pricing (USD) Per Each

1 $1.80
25 $1.71
100 $1.62
500 $1.54
800 $1.46
1000 $1.39
5000 $1.32
15000 + $0.99
  Price Match Request