222K142-12-0
Heat Shrink Molded Boot RA Fluoroelastomer ...
描述
The TE Connectivity / Raychem 222K142-12-0 Heat Shrink Molded Boot is crafted from high-quality RA Fluoroelastomer material, offering excellent resistance to high temperatures and chemicals. This molded boot provides a reliable and durable solution for protecting electrical connections in challenging environments. Its heat shrink design allows for easy installation and a secure fit, ensuring long-lasting performance. Ideal for a wide range of industrial and aerospace applications where reliability and durability are essential.
产品亮点:
- Molded Boot
- Family Name = 222K1
- 90°
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11
搜索关键词: 222K142120
规格
FREQUENTLY ASKED QUESTIONS
Is 222K142-12-0 RoHS compliant?
Yes, 222K142-12-0 is RoHS compliant.
What is the lead time for 222K142-12-0?
The standard lead time for 222K142-12-0 is approximately 85 days. In-stock quantities ship from Master Electronics.
有存货: 19
发货 today, 输入设置值。
已订购:
100
可以发货 4/3/28
缺货数量的起订量: 19
工厂交货期 85 周
价格 (USD)
产品指南
English
中文 / 汉语
Español