help desk software
100G0111-0.60-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

100G0111-0.60-9

The 100G0111-0.60-9 is a Spec 100G hook-up wire featuring a 20 AWG tin-plated copper conductor and halogen-free polymer insulation. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 100G0111-0.60-9 is a Spec 100G hook-up wire designed for internal equipment wiring. It is constructed with a 20 AWG tin-plated copper conductor composed of 19 strands and is insulated with a halogen-free polymer material. This wire has a dual voltage rating of 750V/1300V and is capable of operating across a wide temperature range from -65°C to 125°C. Its halogen-free properties make it a suitable choice for applications in enclosed spaces where low smoke and low toxicity are critical in the event of a fire.

Search Keywords: 100G01110609

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
100G0111-0.60-9
Alias/AKA:
5956233001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 100G0111-0.60-9 RoHS compliant?

Yes, 100G0111-0.60-9 is RoHS compliant.

What is the lead time for 100G0111-0.60-9?

The standard lead time for 100G0111-0.60-9 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 2461

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,461
$1.588
4,922
$0.841
7,383
$0.592
9,843 +
$0.580

Tools/3D Models

Product Guides