V23079G1001B301 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23079G1001B301

Signal Relay 5VDC 2A DPDT(14.5x7.4x10.4)mm SMD Automotive Medical ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

7-1393788-6 is an AXICOM SMT relay from TE Connectivity designed for telecom, signal, and RF applications. The relay is dry packed due to moisture sensitivity and requires soldering within specified floor life times based on its MSL rating. It supports reflow soldering with peak package body temperatures up to 250°C and preheating temperatures ranging from 150°C to 180°C. The relay should be stored in sealed bags with a calculated shelf life of 36 months at less than 40°C and 90% relative humidity. These relays are suitable for applications requiring robust and reliable electromechanical switching in telecommunications and signal processing systems.

Product Highlights:

  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.

Search Keywords: V23079G1001B301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079G1001B301
Alias/AKA:
7-1393788-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 10.4 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
28.09 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is V23079G1001B301 RoHS compliant?

Yes, V23079G1001B301 is RoHS compliant.

What is the lead time for V23079G1001B301?

The standard lead time for V23079G1001B301 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,500

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$1.68
500
$1.65
1,000
$1.61
2,500
$1.59
5,000
$1.57
7,500
$1.56
10,000
$1.55
15,000 +
$1.54

Tools/3D Models