DESCRIPTION
796644-7 is a Euro Style terminal block connector designed for board-mount applications with wire termination capabilities. The product features a 2.54mm centerline spacing with rising cage clamp termination method, rated for 10A current at 150V, and supports 2-level stacking configuration. The connector offers side (90°) wire entry orientation and is compatible with standard (105°C) temperature rating, making it suitable for general industrial control applications. The rising cage clamp design allows for multiple wire insertions and removals, providing flexibility in rugged applications, while the stackable design without mounting flanges enables efficient space utilization on printed circuit boards.
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 7966447
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 796644-7 RoHS compliant?
Yes, 796644-7 is RoHS compliant.
What is the lead time for 796644-7?
The standard lead time for 796644-7 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 270
Ships today, if you order in
MOQ for In Stock Qty: 100
MOQ for out of Stock Qty: 300
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands