5-2176231-7
3522 2K2 1% 3W ...
DESCRIPTION
The 35222K2FT is an SMD power resistor from the 3522 series, designed to deliver 3 watts at 70°C with a small size-to-power ratio suitable for automotive and high-frequency applications. It features a maximum working voltage of 250 volts and a maximum overload voltage of 500 volts, with dimensions of 6.35 mm length, 3.20 mm width, and 1.10 mm height. The resistor is constructed with a high-purity alumina substrate, silver inner termination, nickel barrier middle termination, and tin outer termination, providing excellent thermal and electrical performance. It is AEC-Q200 qualified at Grade 4 and supplied on 7-inch reels of 2000 pieces per reel, making it ideal for volume automotive production and applications requiring high reliability in harsh environments.
Search Keywords: 521762317
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 5-2176231-7 RoHS compliant?
Yes, 5-2176231-7 is RoHS compliant.
What is the lead time for 5-2176231-7?
The standard lead time for 5-2176231-7 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,000
Can Ship immediately
MOQ for In Stock Qty: 500
MOQ for out of Stock Qty: 1000
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands