4-1617119-8
J1MSPD-12XM = M39016/25-027M ...
DESCRIPTION
The J1MSPD-12XM is a military/aerospace high-performance relay from the 1MSD TO-5 relay series designed for demanding applications requiring reliability and performance. It features a 12 VDC input voltage, 1 Form C (SPDT) contact arrangement with 1 A rated current, and a non-polarized monostable magnetic coil system. The relay operates with a coil resistance of 1025 O and rated power of 140 mW, and is housed in a hermetically sealed enclosure with PC board mounting. It is qualified to government/industry standards (M39016/25-027L) and is designed to withstand shock of 75 G's for 6 ms and vibration of 30 G's from 10 to 3000 Hz, making it suitable for aerospace, military, and other high-reliability applications where environmental robustness is critical.
Search Keywords: 416171198
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 4-1617119-8 RoHS compliant?
Yes, 4-1617119-8 is RoHS compliant.
What is the lead time for 4-1617119-8?
The standard lead time for 4-1617119-8 is approximately 29 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands