2137715-3
11MM HV, TERMINAL ASSY 90DEG ...
DESCRIPTION
The 2137715-3 is an 11 mm high-voltage terminal assembly designed with a 90-degree orientation for use in high-voltage connector systems. This terminal assembly is engineered to meet demanding electrical and environmental requirements, with compliance to EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC standards. The product features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, ensuring environmental safety and regulatory compliance. It is commonly used in high-voltage power distribution, automotive electrical systems, and industrial equipment where reliable high-voltage connections are essential.
Search Keywords: 21377153
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2137715-3 RoHS compliant?
Yes, 2137715-3 is RoHS compliant.
What is the lead time for 2137715-3?
The standard lead time for 2137715-3 is approximately 33 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 108
Can Ship immediately
MOQ for out of Stock Qty: 135
Factory Lead-Time 33 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands