help desk software
KN900A1/4 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

KN900A1/4

Switch Access Rotary Switch Round Knob ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

KN900A1/4 is a machined aluminum control knob featuring a straight knurl grip pattern with an indicator line for precise positioning. The knob has a natural finish and is designed for 1/4" shaft applications with two No. 6-32 set screws for secure mounting. Key dimensional specifications include an outer diameter of 0.949 inches (24.1 mm), a body diameter of 0.894 inches (22.7 mm), and a height of 0.625 inches (15.9 mm). This knob is commonly used in electronic equipment, test instruments, and control panels where reliable grip and clear position indication are required.

搜索关键词: KN900A14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
KN900A1/4
别名/又称:
6-1437622-6
计量单位:
每 Each
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
封装类型:
BAG
类型:
Round Knob
开关类型:
Rotary Switch
颜色:
Natural

FREQUENTLY ASKED QUESTIONS

Is KN900A1/4 RoHS compliant?

No, KN900A1/4 is not RoHS compliant.

What is the lead time for KN900A1/4?

The standard lead time for KN900A1/4 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 163

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25

工厂交货期 9 周

价格 (USD)

数量
单价
25
$21.27
50
$21.21
100
$21.16
250
$21.11
500
$11.14
750
$7.66
1,000 +
$7.51

工具/3D模型

产品指南