help desk software
AP17-1-51-203 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

AP17-1-51-203

Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The AIRPAX / SENSATA part AP17-1-51-203 is a high-quality magnetic circuit breaker designed for use in various applications. It features a maximum current rating of 20.00A with 2 poles, allowing it to handle a wide range of electrical loads. This circuit breaker is suitable for use with a maximum voltage of 240VAC and is equipped with screw terminals for easy installation and reliable connectivity. It is specifically designed for DC applications and has a short time delay, making it ideal for protecting sensitive electronic equipment or circuits from overcurrent conditions.Furthermore, the AP17-1-51-203 is sealed, providing excellent protection against moisture, dust, and other environmental factors. This ensures reliable performance and long-lasting durability, even in harsh operating conditions. Overall, the AIRPAX / SENSATA AP17-1-51-203 is a trusted choice for professionals seeking a reliable and efficient magnetic circuit breaker with excellent features and performance.

搜索关键词: AP17151203

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
AP17-1-51-203
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3
类型:
Hydraulic Magnetic
电压额定值:
240 VAC
极数:
2
额定电流:
20 A
端子结构:
Screw
工作温度:
-40 to 100 °C
安装方式:
Panel Mount

常见问题

AP17-1-51-203 是否符合 RoHS 标准?

不,AP17-1-51-203 不符合 RoHS 标准。

AP17-1-51-203 的交货期是多少?

AP17-1-51-203 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 38   可以发货 11/9/26 

工厂交货期 18 周

价格 (USD)

数量
单价
1
$590.98
3 +
$582.27

工具/3D模型

产品指南