ATS22D62Q
soft starter for asynchronous motor, Altistart 22, control 230V, 230 to 440V, 15 to 30kW ...
DESCRIPTION
This soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 62A and 230V to 440V, a rated power up to 30kW (400V to 440V in supply line) and up to 55kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Search Keywords: ATS22D62Q
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ATS22D62Q RoHS compliant?
Yes, ATS22D62Q is RoHS compliant.
What is the lead time for ATS22D62Q?
The standard lead time for ATS22D62Q is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands