219-4-1REC4-33057-1
Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-1REC4-33057-1 ...
描述
219-4-1REC4-33057-1 is a four-pole hydraulic magnetic manual motor controller designed for accurate and reliable circuit protection. This UL 508 recognized device features a series trip configuration with an auxiliary switch utilizing 0.110 inch quick connect terminals, providing remote ON-OFF status indication. The unit offers front-connected 10-32 screw terminals rated for up to 50 amps maximum and is available with various delay curve options for different application requirements. With a width dimension of 4.144 inches (105.26 mm) maximum for the four-pole configuration, it is suitable for branch circuit applications including EDP equipment, air conditioners, panel boards, and lighting controls.
搜索关键词: 21941REC4330571
规格
常见问题
219-4-1REC4-33057-1 是否符合 RoHS 标准?
是的,219-4-1REC4-33057-1 符合 RoHS 标准。
219-4-1REC4-33057-1 的交货期是多少?
219-4-1REC4-33057-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands