TTC-6-2X1-24DC-PT
Phoenix ContactA surge protection device for two signal wires with a common reference potential, such as digital inputs and outputs. ...
描述
The TTC-6-2X1-24DC-PT is a surge protection device designed to protect two signal wires that share a common reference potential. It operates with a nominal voltage of 24 V DC and a maximum continuous voltage of 30 V DC, supporting a rated current of 600 mA. This device features a nominal discharge current of 5 kA and a total discharge current of 10 kA, with a fast response time of under 1 ns. Housed in a narrow 6.2 mm module with Push-in connection technology for tool-free DIN rail mounting, it is ideal for space-constrained applications like protecting digital IN/OUT signals within an operating temperature range of -40 °C to 85 °C.
Search Keywords: TTC62X124DCPT
规格
有存货: 10
Ships today, if you order in
工厂库存: 198 可以发货 6/1/26
工厂交货期 6 周 可以发货 6/29/26
English
Chinese
Spanish