FGH0H105ZF
The FGH0H105ZF is a 1.0F, 5.5V FGH series Electric Double-Layer Supercapacitor (EDLC) designed for high energy storage applications. ...
DESCRIPTION
The FGH0H105ZF is an FGH series Electric Double-Layer Supercapacitor (EDLC) intended for high energy storage. It provides a discharge capacitance of 1.0 F with a maximum operating voltage of 5.5 VDC and a capacitance tolerance of -20% to +80%. Key performance metrics include a maximum ESR of 35 Ω at 1 kHz and a maximum current of 1.5 mA after 30 minutes. As a maintenance-free and RoHS compliant component, it is well-suited for use as a secondary battery in low voltage DC hold-up applications, such as in embedded microprocessor systems with flash memory.
Search Keywords: FGH0H105ZF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is FGH0H105ZF RoHS compliant?
Yes, FGH0H105ZF is RoHS compliant.
What is the lead time for FGH0H105ZF?
The standard lead time for FGH0H105ZF is approximately 999 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 51
Ships today, if you order in
Minimum Order Quantity: 15
Factory Lead-Time 999 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands