DESCRIPTION
The 121584-0032 is a straight pressfit D-Sub connector from the D'NG series, designed for reliable electrical connections in industrial and commercial applications. It features a steel shell with tin finish and thermoplastic insulator (PCT UL 94V-0), providing robust mechanical and electrical protection. The connector is rated for 5 A at 25°C and 3.5 A at 70°C, with a maximum contact resistance of 10 milli Ohm and dielectric withstanding voltage of 1200 VAC at sea level. Operating over a temperature range of -55°C to +125°C with 50 mating cycles and 20-hour salt spray test compliance, this connector is well-suited for harsh environments requiring durable, corrosion-resistant connections in telecommunications, industrial control, and aerospace applications.
Search Keywords: 1215840032
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 121584-0032 RoHS compliant?
Yes, 121584-0032 is RoHS compliant.
What is the lead time for 121584-0032?
The standard lead time for 121584-0032 is approximately 30 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 185
Can Ship immediately
MOQ for In Stock Qty: 70
MOQ for out of Stock Qty: 70
Factory Lead-Time 30 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands