help desk software
ROHs Equivalent
M24308/26-1F
M24308/26-1F
In Stock: 1,181
Minimum Order: 25
VIEW PRODUCT
020418-0002 by itt cannon
Image is representational - see mfr. specs

020418-0002

ITT CANNON

Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

020418-0002 is a D-Subminiature locking hardware accessory designed for securing D-Sub connectors. This steel hardware kit features a yellow chromate over cadmium finish and includes 1 nut, 3 washers, 1 lock washer, and 1 hex nut. The screw shank length measures 7.92 mm (0.312 in) ±0.38 mm (0.015 in), with a #4-40 UNC-2A/2B thread configuration. Suitable for both commercial and military/high reliability applications, this locking hardware supports front panel mounting of tab shell connectors with a maximum panel thickness of 1.52 mm (0.060 in). Two kits are recommended per connector for proper installation.

Search Keywords: 0204180002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
020418-0002
Unit of Measure:
Per Each
RoHS:
No
HTS:
7318190000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Screw Lock
Dimension:
12.7 mm
Operating Temperature:
N/A
  This product is NOT RoHS Compliant.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1,606

Can Ship immediately

On Order: 4,891   can ship 7/13/26 

Factory Lead-Time 7 Weeks

Tools/3D Models

Product Guides