help desk software
AFB0624EH-ABR00 by delta thermal / emi / solenoids
Image is representational - see mfr. specs

AFB0624EH-ABR00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm ...
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
The Delta AFB0624EH-ABR00 is a high-quality DC fan designed for efficient and reliable cooling applications. Built with axial ball bearings, this fan offers excellent durability and quieter operation. With a voltage range of 14V to 27.6V, it provides versatile compatibility for various power sources. The fan's impressive airflow of 38.35CFM ensures effective heat dissipation, while its low noise level of 46.5dB guarantees a quiet working environment. Measuring 60 x 60 x 25.4mm, this compact fan is the perfect choice for space-constrained setups.

Search Keywords: AFB0624EHABR00

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Delta Thermal / EMI / Solenoids
部件编号:
AFB0624EH-ABR00
计量单位:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.76 W
Maximum Airflow:
38.35 CFM
Noise Level:
46.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A

有存货: 0

已订购: 447   可以发货 5/25/26 

Minimum Order Quantity: 5

工厂交货期 51 周

数量
Unit Price
5
$21.09
25
$14.69
50
$14.19
180
$13.69
360
$13.66
540
$13.62
1,080 +
$13.59
Please Note: Tariffs may apply for U.S. shipments