help desk software
SLP392M050C3P3 by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

SLP392M050C3P3

Aluminum Electrolytic Capacitor - 105°C - Radial - 3900uF (+/-) 20% - 50VDC - Snap-in - 25mm Dia x 30mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SLP392M050C3P3 is a 3900 µF, 50 Vdc snap-in aluminum electrolytic capacitor designed for high-temperature applications requiring 105°C rated operation. This capacitor features a maximum ESR of 0.119 O at 25°C (120 Hz) and 0.089 O at 20 kHz, with a maximum ripple current capability of 2.20 Arms at 105°C (120 Hz) and 2.75 Arms at 20 kHz. The capacitor is housed in a compact 25 mm diameter by 30 mm length case with 10 mm lead spacing, making it suitable for space-constrained applications. It is specifically designed for DC filtering and power supply applications in switching power supplies and other high-temperature environments where long operational life and high ripple current handling are essential requirements.

Search Keywords: SLP392M050C3P3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SLP392M050C3P3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON

IN STOCK: 775

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$4.34
250
$4.32
500
$4.31
750
$4.30
1,500
$2.27
2,250
$1.60
3,000 +
$1.57

Tools/3D Models

Product Guides