REC2R48D20GKE
3POLE 2LEG REVERSER 480VAC 2.2 ...
DESCRIPTION
The REC2R48D30GKE is a 3-phase electronic motor reversing relay designed to control AC motors up to 3.0 kW with instantaneous switching capability. It features 2-pole switching with L1-T1 and L3-T3 poles switched while L2-T2 provides direct phase connection, operating at a rated voltage of 48–530 VAC with 24 VDC control input (-15%, +20%). The device incorporates a dual-color LED indicator (green for forward, red for reverse direction) and integrated electronic interlock to prevent short circuits between phases when simultaneous control signals are applied. With a rated operational current of 7.6 A at 40°C (AC-53a @ 400 Vrms), maximum on-state voltage drop of 1.6 Vrms, and opto-isolation at 4 kVrms, this relay provides reliable motor control in industrial applications. The unit is housed in nylon PA66 (UL94-V0 flame class), operates from -25°C to +60°C, and meets IEC/EN 60947-4-2 and UL508 standards, making it suitable for DIN-rail and panel mounting in motor control systems.
Search Keywords: REC2R48D20GKE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is REC2R48D20GKE discontinued?
Yes, REC2R48D20GKE from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces REC2R48D20GKE?
The recommended replacement for REC2R48D20GKE is REC2R48D30GKE from Carlo Gavazzi, available from Master Electronics.
Is REC2R48D20GKE RoHS compliant?
Yes, REC2R48D20GKE is RoHS compliant.
What is the lead time for REC2R48D20GKE?
The standard lead time for REC2R48D20GKE is approximately 15 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
