GDP503L24V
The GDP503L24V is a 3-pole definite purpose contactor with a 50A amperage rating and a 24 VAC control coil. ...
DESCRIPTION
The GDP503L24V is a 3-pole definite purpose contactor from the GDP series, designed for switching loads up to 600 VAC. It features a 50A current rating, lug terminals, and is controlled by a 24 VAC coil operating at 50/60 Hz. Key electrical characteristics include an in-rush power of 83 VA, a sealed power of 14 VA, and a resistive rating of 65A. With a mechanical endurance of 500,000 cycles and UL/CSA approvals, this contactor provides a reliable and cost-effective solution for OEM applications such as HVAC, pumps, compressors, and lighting.
Search Keywords: GDP503L24V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GDP503L24V RoHS compliant?
Yes, GDP503L24V is RoHS compliant.
What is the lead time for GDP503L24V?
The standard lead time for GDP503L24V is approximately 17 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
