help desk software
LPS104-M by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LPS104-M

AC-DC Power Supply - Open Frame - Medical - 15VDC ±2% - 6.7A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The LPS104-M is part of the Artesyn LPS200-M series of medically-approved AC-DC power supplies designed for medical and ITE applications. However, the provided datasheet describes the LPS200-M series with nominal main outputs of 5V, 12V, 15V, 24V, or 48V, and does not contain specific technical specifications for the LPS104-M model. The datasheet indicates the LPS200-M series provides 125 watts of output power with free air convection cooling or up to 250 watts with 30 CFM of forced air, with a power factor of 0.99 typical and a 3 x 5 x 1.32 inch form factor. Without explicit LPS104-M specifications in the provided context, accurate technical details for this specific SKU cannot be reliably extracted.

搜索关键词: LPS104M

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LPS104-M
计量单位:
每 Each
RoHS:
Yes
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
40

常见问题

LPS104-M 是否符合 RoHS 标准?

是的,LPS104-M 符合 RoHS 标准。

LPS104-M 的交货期是多少?

LPS104-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 19

可立即发货

缺货数量的起订量: 10

工厂交货期 18 周

价格 (USD)

数量
单价
1
$155.74
5
$155.35
10
$154.96
20
$95.36
30
$75.49
40 +
$73.98