C09111H0080024
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...
描述
C09111H0080024 is a receptacle PCB mounting female connector designed for AISG (Antenna Interface Standards Group) wireless infrastructure applications. The connector features solder or crimp termination options with silver or gold contact plating, panel mounting with ring nut, and O-ring sealing to ensure IP 68 tightness. It is engineered to withstand harsh outdoor environments with 720 hours of salt spray resistance, extreme temperature resistance, vibration resistance, and UV resistance. This connector is part of Amphenol's C091 circular connector series and is commonly used in remote electronic systems, BIAS-Tee, TMA, and other AISG devices for mobile antenna systems.
搜索关键词: C09111H0080024
规格
常见问题
C09111H0080024 是否符合 RoHS 标准?
是的,C09111H0080024 符合 RoHS 标准。
C09111H0080024 的交货期是多少?
C09111H0080024 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
153
可以发货 2/1/27
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands