10-040450-032
Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. ...
描述
MS52000-12 is a cable connecting plug assembly conforming to MIL-DTL-5015 and MIL-5015 type standards for cylindrical connectors. The connector features a shell size 12 with a 0.7500-20UNEF thread class 2B coupling mechanism and is designed for reliable mating with wall-mounted and box-mounted receptacles. The assembly incorporates resilient neoprene inserts offering high dielectric strength, high arc resistance, and vibration resistance, with proprietary design permitting pressurization of either pin or socket insert. This connector is widely used in military, aerospace, and industrial applications requiring robust, standardized electrical connections in demanding environments.
搜索关键词: 10040450032
规格
常见问题
10-040450-032 是否符合 RoHS 标准?
是的,10-040450-032 符合 RoHS 标准。
10-040450-032 的交货期是多少?
10-040450-032 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 642
发货 today, 输入设置值。
最小订购数量: 25
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands