76384-403LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. ...
DESCRIPTION
The 76384-403LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. This connector is suitable for personal care devices, home automation systems, and industrial applications such as robotics and power tools, where reliable low-profile interconnections are essential.
Search Keywords: 76384403LF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 76384-403LF RoHS compliant?
Yes, 76384-403LF is RoHS compliant.
What is the lead time for 76384-403LF?
The standard lead time for 76384-403LF is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,940
Can Ship immediately
Minimum Order Quantity: 250
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands