PVP05-5,00-L
Terminal Block - Vertical Header - 5 Pole - 5mm Pin Spacing - 12A - 300V - Green. ...
DESCRIPTION
The PVP05-5,00-L from Altech is terminal block, vertical header with 5 pole, 5mm pin spacing and 27mm length. This terminal block has 12A current rating and 300V voltage rating. The PVP05-5,00-L contains green polyamide body and tin-plated brass terminal. Operating temperature range is up to 105˚C UL / 125˚C IEC.
Search Keywords: PVP05500L
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PVP05-5,00-L RoHS compliant?
Yes, PVP05-5,00-L is RoHS compliant.
What is the lead time for PVP05-5,00-L?
The standard lead time for PVP05-5,00-L is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands