help desk software
替代包装
TFT25020-NA005
TFT25020-NA005
有存货: 1
起订量: 1
查看产品
TFT25020-NA001 by alpha wire
图片仅供参考 - 请查看制造商规格
Alpha Wire 授权经销商

TFT25020-NA001

The TFT25020-NA001 is a non-shrinkable tubing constructed from Polytetrafluoroethylene (PTFE) for electrical and mechanical protection. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TFT25020-NA001 is a non-shrinkable tubing made from natural-colored Polytetrafluoroethylene (PTFE). This tubing features an inner diameter ranging from 0.032 to 0.040 inches with a nominal wall thickness of 0.016 inches. It is engineered to perform across a wide temperature range of -75°C to 260°C and provides excellent electrical insulation with a minimum dielectric strength of 1400 V/mil. The material also exhibits a high tensile strength of 2000 psi minimum and is resistant to fungus and corrosion. Conforming to MIL-I-22129 and ASTM D-3295 standards, this tubing is ideal for protecting wires and components in demanding electrical and electronic applications.

搜索关键词: TFT25020NA001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Alpha Wire
部件编号:
TFT25020-NA001
别名/又称:
TFT25020-NATURAL-1000
计量单位:
每 Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Non Shrinkable Tubing
颜色:
Natural
本体材料:
Polytetrafluoroethylene

FREQUENTLY ASKED QUESTIONS

Is TFT25020-NA001 RoHS compliant?

Yes, TFT25020-NA001 is RoHS compliant.

What is the lead time for TFT25020-NA001?

The standard lead time for TFT25020-NA001 is approximately 6 days. In-stock quantities ship from Master Electronics.

  提供不同的包装选项。  查看替代品

有存货: 0

制造商库存: 33   可以发货 8/24/26

工厂交货期 6 周 可以发货 9/22/26  

价格 (USD)

数量
单价
1
$1,733.76
3
$1,687.52
5 +
$1,643.69