Maximize the use of limited space with Newhaven Display International’s Square IPS TFTs. This display line consists of 1.5” and 4.0” sizes, various interface options including MIPI DSI, and exceeds standard TFT performance through its IPS technology. With vivid, accurate color reproduction, ultra-wide viewing angles and a high brightness backlight, the Square IPS TFTs are the ideal display solution for applications demanding high performance in a compact design. 

The 1.5” Square IPS TFT models feature a 240×240 pixel resolution, 226.27 pixels per inch, backlight brightness of 1200 nits, and optional 4-wire resistive touchscreen. It also supports both SPI and Parallel interfaces for flexible integration.


The 4.0” Square IPS TFT models feature a 480×480 pixel resolution,169.71 pixels per inch, backlight brightness of 1000 nits, and optional 4-wire resistive or capacitive multi-touch screens. These displays are available with either 24-bit Parallel RGB or 2-lane MIPI DSI interfaces for stable high-speed graphics performance. 


The Square IPS TFT display line is the display solution for next-generation applications that demand performance from a small form factor display. In addition, all models come with built-in EMI shielding to ensure reliable operation in demanding environments. Now applications ranging from consumer wearables, dashboards, control systems, to handheld devices, aviation, and more all have a solution they can depend on.