030-1952-000
Cinch / Cinch Connectivity SolutionsD-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact Finish Thickness - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
030-1952-000
Alias/AKA:
4033015119-400
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-28 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
The CINCH / CINCH Connectivity Solutions Part 030-1952-000 is a Contact PIN Crimp ST Cable Mount Loose - Pin 20. This connector is designed for quick and easy installation, allowing you to seamlessly connect cables and other devices. It offers a reliable connection and exceptional durability. With its compact and versatile design, it is suitable for a wide range of applications. Whether you need to connect audio equipment, computer cables, or telecommunications devices, this Contact PIN Crimp ST Cable Mount Loose - Pin 20 will deliver outstanding performance.
Search Keywords:
0301952000
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Minimum Order:
50
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$0.4765
$0.4765
50
$0.4332
$21.6600
500
$0.3499
$174.9500
1,000
$0.3447
$344.7000
3,000
$0.3238
$971.4000
5,000
$0.3098
$1,549.0000
8,000
$0.3052
$2,441.6000
15,000
$0.2970
$4,455.0000
25,000
+
$0.2925
$7,312.5000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640522-0
12P MR II PLUG HSG
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
3005P-1-102
Res Wirewound Trimmer 1K Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
2DM409
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DP...
4310H-101-224LF
Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole