help desk software

CR0402-FX-1020GLF

Bourns

Thick Film Chip Resistor - 1/16 W - 102 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
Bourns
Part No:
CR0402-FX-1020GLF
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
102 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Thick Film Chip Resistor - 1/16 W - 102 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords:
CR0402FX1020GLF
IN STOCK: 0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0021
$21.000
50,000
$0.0011
$55.000
100,000
$0.0009
$90.000
150,000
$0.0009
$135.000
250,000
$0.0008
$200.000
500,000
$0.0008
$400.000
1,000,000 +
$0.0008
$800.000