Contact Master Electronics  |   (888) 473-5297   Track My Order
English
  | 
0

IELH11-1-62F-10.0-01-V

AIRPAX / Sensata

Circuit Breaker Magnetic 2Pole 10A

Data Sheet
imgROHSRoHS Compliant

Standard Factory Pack Size: 1

HTS: 8536200020

COO: MX

ECCN: EAR99

Availability

In Stock : 1 Can Ship Next Monday
Lead-Time: 6 weeks
Ships From: Phoenix, AZ

Pricing (USD) Per Each

1 $89.33
5 $66.74
10 $44.14
25 $43.08
50 $39.84
100 $37.67
250 $31.25
500 + $30.13
  Price Match Request