help desk software
PRM162-K420K-103A1 by bourns
Image is representational - see mfr. specs

PRM162-K420K-103A1

Bourns

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (68.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (68.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole

Search Keywords: PRM162K420K103A1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PRM162-K420K-103A1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
68.35 x 34.7 x 32.5 mm
Operating Temperature:
-10 to 70 °C
Switch Option:
No
Number of Elements:
2

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$19.55
500
$10.32
750
$7.10
1,000 +
$6.95